
FL2500333 | |
|---|---|
DigiKey Part Number | 31-FL2500333TR-ND - Tape & Reel (TR) 31-FL2500333CT-ND - Cut Tape (CT) 31-FL2500333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL2500333 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,41040 € | 10,26 € |
| 50 | 0,39340 € | 19,67 € |
| 100 | 0,37710 € | 37,71 € |
| 250 | 0,35660 € | 89,15 € |
| 500 | 0,34182 € | 170,91 € |
| 1.000 | 0,32769 € | 327,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30647 € | 919,41 € |
| 6.000 | 0,29380 € | 1.762,80 € |
| 9.000 | 0,28664 € | 2.579,76 € |
| 15.000 | 0,27787 € | 4.168,05 € |
| 21.000 | 0,27224 € | 5.717,04 € |
| 30.000 | 0,26640 € | 7.992,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

