
FL2500169 | |
|---|---|
DigiKey Part Number | 31-FL2500169TR-ND - Tape & Reel (TR) 31-FL2500169CT-ND - Cut Tape (CT) 31-FL2500169DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL2500169 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 18pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,42400 € | 4,24 € |
| 25 | 0,40120 € | 10,03 € |
| 50 | 0,38440 € | 19,22 € |
| 100 | 0,36850 € | 36,85 € |
| 250 | 0,34844 € | 87,11 € |
| 500 | 0,33402 € | 167,01 € |
| 1.000 | 0,32020 € | 320,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29946 € | 898,38 € |
| 6.000 | 0,28709 € | 1.722,54 € |
| 9.000 | 0,28009 € | 2.520,81 € |
| 15.000 | 0,27152 € | 4.072,80 € |
| 21.000 | 0,26602 € | 5.586,42 € |
| 30.000 | 0,26031 € | 7.809,30 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |











