Similar
Similar
Similar
Similar
Similar
Similar

FL2000171 | |
|---|---|
DigiKey Part Number | FL2000171DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FL2000171 |
Description | CRYSTAL 20.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.78mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F20012IAR | CTS-Frequency Controls | 0 | 402F20012IAR-ND | 0,28844 € | Similar |
| 402F20012IAT | CTS-Frequency Controls | 0 | 402F20012IAT-ND | 0,00000 € | Similar |
| 402F20012IJR | CTS-Frequency Controls | 0 | 402F20012IJR-ND | 0,28844 € | Similar |
| 402F20012IJT | CTS-Frequency Controls | 0 | 402F20012IJT-ND | 0,00000 € | Similar |
| 402F20012ILR | CTS-Frequency Controls | 0 | 402F20012ILR-ND | 0,28844 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29468 € | 884,04 € |
| Unit Price without VAT: | 0,29468 € |
|---|---|
| Unit Price with VAT: | 0,35067 € |


