
FL1600185Q | |
|---|---|
DigiKey Part Number | FL1600185QDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FL1600185Q |
Description | CRYSTAL 16.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 16pF 50 Ohms 4-SMD, No Lead |
EDA/CAD Models | FL1600185Q Models |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.78mm) |
Load Capacitance 16pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33694 € | 1.010,82 € |
| Unit Price without VAT: | 0,33694 € |
|---|---|
| Unit Price with VAT: | 0,40096 € |

