
FL1600152 | |
|---|---|
DigiKey Part Number | 31-FL1600152TR-ND - Tape & Reel (TR) 31-FL1600152CT-ND - Cut Tape (CT) 31-FL1600152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL1600152 |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 8pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FL1600152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±40ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,41040 € | 10,26 € |
| 50 | 0,39340 € | 19,67 € |
| 100 | 0,37710 € | 37,71 € |
| 250 | 0,35660 € | 89,15 € |
| 500 | 0,34182 € | 170,91 € |
| 1.000 | 0,32769 € | 327,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30647 € | 919,41 € |
| 6.000 | 0,29380 € | 1.762,80 € |
| 9.000 | 0,28664 € | 2.579,76 € |
| 15.000 | 0,27787 € | 4.168,05 € |
| 21.000 | 0,27224 € | 5.717,04 € |
| 30.000 | 0,26640 € | 7.992,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

