
FL1600128 | |
|---|---|
DigiKey Part Number | FL1600128-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FL1600128 |
Description | CRYSTAL SURFACE MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Crystal 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FL1600128 Models |
Category | Operating Mode Fundamental |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) | Supplier Device Package 4-SMD (3.2x2.5) |
Part Status Active | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Type MHz Crystal | Height - Seated (Max) 0.031" (0.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29468 € | 884,04 € |
| Unit Price without VAT: | 0,29468 € |
|---|---|
| Unit Price with VAT: | 0,35067 € |

