16 MHz ±15ppm Crystal 15pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL1600120

DigiKey Part Number
FL1600120-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FL1600120
Description
CRYSTAL 16.0000MHZ 15PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±15ppm Crystal 15pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FL1600120 Models
Product Attributes
Filter Similar Products
Category
Load Capacitance
15pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.031" (0.78mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29468 €884,04 €
Manufacturers Standard Package
Unit Price without VAT:0,29468 €
Unit Price with VAT:0,35067 €