


FKC500030 | |
|---|---|
DigiKey Part Number | FKC500030-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FKC500030 |
Description | CLOCK SAW OSCILLATOR SEAM3225 T& |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XO (Standard) Oscillator 4-SMD, No Lead |
Category | Type |
Mfr | Package / Case 4-SMD, No Lead |
Series | Supplier Device Package 4-VDFN (3.2x2.5) |
Packaging Tape & Reel (TR) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.045" (1.15mm) |
Base Resonator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,05286 € | 3.158,58 € |
| Unit Price without VAT: | 1,05286 € |
|---|---|
| Unit Price with VAT: | 1,25290 € |

