


FKC500023 | |
|---|---|
DigiKey Part Number | 31-FKC500023TR-ND - Tape & Reel (TR) 31-FKC500023CT-ND - Cut Tape (CT) 31-FKC500023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FKC500023 |
Description | XTAL OSC XO 125.003125MHZ CMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125.003125 MHz XO (Standard) CMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Output | CMOS | |
Voltage - Supply | 3.3V | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.045" (1.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,54900 € | 15,49 € |
| 25 | 1,46560 € | 36,64 € |
| 50 | 1,40480 € | 70,24 € |
| 100 | 1,34680 € | 134,68 € |
| 250 | 1,27368 € | 318,42 € |
| 500 | 1,22104 € | 610,52 € |
| 1.000 | 1,17059 € | 1.170,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,09497 € | 3.284,91 € |
| 6.000 | 1,04986 € | 6.299,16 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

