


FKA000016 | |
|---|---|
DigiKey Part Number | FKA000016-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FKA000016 |
Description | XTAL OSC XO 100.0000MHZ CMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 2.5V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 2.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Package / Case 4-SMD, No Lead |
Part Status Active | Supplier Device Package 4-VDFN (3.2x2.5) |
Base Resonator | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Type | Height - Seated (Max) 0.045" (1.15mm) |
Frequency |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,05286 € | 3.158,58 € |
| Unit Price without VAT: | 1,05286 € |
|---|---|
| Unit Price with VAT: | 1,25290 € |

