


FK4000032 | |
|---|---|
DigiKey Part Number | FK4000032-ND |
Manufacturer | |
Manufacturer Product Number | FK4000032 |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Bulk | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.045" (1.15mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK4000031 | Diodes Incorporated | 0 | FK4000031-ND | 0,67088 € | Similar |
| FK4000036 | Diodes Incorporated | 0 | FK4000036-ND | 0,67088 € | Parametric Equivalent |
| SXO32C3C271-40.000M | Suntsu Electronics, Inc. | 879 | 2388-SXO32C3C271-40.000M-ND | 0,72000 € | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67088 € | 2.012,64 € |
| Unit Price without VAT: | 0,67088 € |
|---|---|
| Unit Price with VAT: | 0,79835 € |



