


FK3710007 | |
|---|---|
DigiKey Part Number | FK3710007-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FK3710007 |
Description | XTAL OSC XO 37.1250MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37.125 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 7mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-VDFN (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.045" (1.15mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 100µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67088 € | 2.012,64 € |
| Unit Price without VAT: | 0,67088 € |
|---|---|
| Unit Price with VAT: | 0,79835 € |

