


FK3300011 | |
|---|---|
DigiKey Part Number | FK3300011-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FK3300011 |
Description | XTAL OSC XO 33.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) CMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Package / Case 4-SMD, No Lead |
Part Status Obsolete | Supplier Device Package 4-VDFN (3.2x2.5) |
Base Resonator | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Type | Height - Seated (Max) 0.045" (1.15mm) |
Frequency |

