


FK2500096 | |
|---|---|
DigiKey Part Number | 31-FK2500096TR-ND - Tape & Reel (TR) 31-FK2500096CT-ND - Cut Tape (CT) 31-FK2500096DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FK2500096 |
Description | XTAL OSC XO 25.0000MHZ CMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 2.5V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 2.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4-SMD, No Lead |
Part Status Active | Supplier Device Package 4-VDFN (3.2x2.5) |
Base Resonator | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Type | Height - Seated (Max) 0.045" (1.15mm) |
Frequency |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,18400 € | 11,84 € |
| 25 | 1,12000 € | 28,00 € |
| 50 | 1,07340 € | 53,67 € |
| 100 | 1,02900 € | 102,90 € |
| 250 | 0,97308 € | 243,27 € |
| 500 | 0,93286 € | 466,43 € |
| 1.000 | 0,89429 € | 894,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,83649 € | 2.509,47 € |
| 6.000 | 0,80199 € | 4.811,94 € |
| 9.000 | 0,78249 € | 7.042,41 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

