


FK2500049 | |
|---|---|
DigiKey Part Number | FK2500049-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FK2500049 |
Description | CLOCK SAW OSCILLATOR SEAM3225 T& |
Customer Reference | |
Detailed Description | XO (Standard) Oscillator 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Output | - | |
Voltage - Supply | - | |
Absolute Pull Range (APR) | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.045" (1.15mm) |

