


FJ1920013 | |
|---|---|
DigiKey Part Number | FJ1920013DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FJ1920013 |
Description | XTAL OSC XO 19.2000MHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output LVCMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,69333 € | 2.079,99 € |
| Unit Price without VAT: | 0,69333 € |
|---|---|
| Unit Price with VAT: | 0,82506 € |

