Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

FH4000047 | |
|---|---|
DigiKey Part Number | FH4000047TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH4000047 |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-128 40.0000MF10Z-K3 | EPSON | 18.830 | SER3753CT-ND | 0,89000 € | Similar |
| FA-20H 40.0000MF10Z-K3 | EPSON | 11.975 | SER4045CT-ND | 1,11000 € | Similar |
| FA-20H 40.0000MF10Z-K5 | EPSON | 0 | FA-20H40.0000MF10Z-K5-ND | 0,30902 € | Similar |
| FA2016AN 40.0000MF10Z-AJ3 | EPSON | 0 | FA2016AN40.0000MF10Z-AJ3-ND | 1,26700 € | Similar |
| TSX-3225 40.0000MF10Z-AC0 | EPSON | 0 | TSX-322540.0000MF10Z-AC0-ND | 0,20577 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42846 € | 1.285,38 € |
| Unit Price without VAT: | 0,42846 € |
|---|---|
| Unit Price with VAT: | 0,50987 € |






