40 MHz ±10ppm Crystal 15pF 25 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 MHz ±10ppm Crystal 15pF 25 Ohms 4-SMD, No Lead
Total Timing Solutions | Datasheet Preview

FH4000039

DigiKey Part Number
FH4000039TR-ND - Tape & Reel (TR)
FH4000039CT-ND - Cut Tape (CT)
FH4000039DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH4000039
Description
CRYSTAL 40.0000MHZ 15PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 15pF 25 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
15pF
ESR (Equivalent Series Resistance)
25 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.688
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,45200 €4,52 €
250,42760 €10,69 €
500,41000 €20,50 €
1000,39300 €39,30 €
2500,37164 €92,91 €
5000,35626 €178,13 €
1.0000,34152 €341,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,31940 €958,20 €
6.0000,30620 €1.837,20 €
9.0000,29874 €2.688,66 €
15.0000,28960 €4.344,00 €
21.0000,28373 €5.958,33 €
30.0000,27765 €8.329,50 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €