


FH2700019Z | |
|---|---|
DigiKey Part Number | FH2700019ZTR-ND - Tape & Reel (TR) FH2700019ZCT-ND - Cut Tape (CT) FH2700019ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH2700019Z |
Description | CRYSTAL 27.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,45200 € | 4,52 € |
| 25 | 0,42760 € | 10,69 € |
| 50 | 0,41000 € | 20,50 € |
| 100 | 0,39300 € | 39,30 € |
| 250 | 0,37164 € | 92,91 € |
| 500 | 0,35626 € | 178,13 € |
| 1.000 | 0,34152 € | 341,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31940 € | 958,20 € |
| 6.000 | 0,30620 € | 1.837,20 € |
| 9.000 | 0,29874 € | 2.688,66 € |
| 15.000 | 0,28960 € | 4.344,00 € |
| 21.000 | 0,28373 € | 5.958,33 € |
| 30.000 | 0,27765 € | 8.329,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |





