


FH1600096Q | |
|---|---|
DigiKey Part Number | FH1600096QDITR-ND - Tape & Reel (TR) FH1600096QDICT-ND - Cut Tape (CT) FH1600096QDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH1600096Q |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,50000 € | 5,00 € |
| 25 | 0,47280 € | 11,82 € |
| 50 | 0,45360 € | 22,68 € |
| 100 | 0,43480 € | 43,48 € |
| 250 | 0,41116 € | 102,79 € |
| 500 | 0,39414 € | 197,07 € |
| 1.000 | 0,37783 € | 377,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35337 € | 1.060,11 € |
| 6.000 | 0,33878 € | 2.032,68 € |
| 9.000 | 0,33052 € | 2.974,68 € |
| 15.000 | 0,32041 € | 4.806,15 € |
| 21.000 | 0,31392 € | 6.592,32 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |



