16 MHz ±20ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH1600024

DigiKey Part Number
FH1600024-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FH1600024
Description
CRYSTAL 16.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2.5x2)
Frequency
16 MHz
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Stability
±15ppm
Height - Seated (Max)
0.028" (0.70mm)
Frequency Tolerance
±20ppm
Base Product Number
Load Capacitance
9pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,30712 €921,36 €
Manufacturers Standard Package
Unit Price without VAT:0,30712 €
Unit Price with VAT:0,36547 €