12 MHz ±30ppm Crystal 27pF 140 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH1200048Z

DigiKey Part Number
FH1200048Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FH1200048Z
Description
CRYSTAL 12.0000MHZ 27PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 27pF 140 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
140 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2.5x2)
Frequency
12 MHz
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.028" (0.70mm)
Frequency Tolerance
±30ppm
Base Product Number
Load Capacitance
27pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,30712 €921,36 €
Manufacturers Standard Package
Unit Price without VAT:0,30712 €
Unit Price with VAT:0,36547 €