
FH1200022W | |
|---|---|
DigiKey Part Number | FH1200022W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH1200022W |
Description | CRYSTAL SURFACE MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Crystal 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case |
Series | Supplier Device Package 4-SMD (2.5x2) |
Packaging Tape & Reel (TR) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Part Status Active | Height - Seated (Max) 0.028" (0.70mm) |
Type MHz Crystal | Base Product Number |
Operating Mode Fundamental |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30712 € | 921,36 € |
| Unit Price without VAT: | 0,30712 € |
|---|---|
| Unit Price with VAT: | 0,36547 € |

