
FF2700008 | |
|---|---|
DigiKey Part Number | FF2700008-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FF2700008 |
Description | CRYSTAL 27.0000MHZ 16PF SMD |
Customer Reference | |
Detailed Description | 27 MHz ±50ppm Crystal 16pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (4x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.030" (0.75mm) |

