
FF2500007 | |
|---|---|
DigiKey Part Number | FF2500007-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FF2500007 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (4x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.030" (0.75mm) |

