
FF2450006 | |
|---|---|
DigiKey Part Number | FF2450006-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FF2450006 |
Description | CRYSTAL SURFACE MOUNT |
Customer Reference | |
Detailed Description | Crystal 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Operating Mode Fundamental |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) | Supplier Device Package 4-SMD (4x2.5) |
Part Status Obsolete | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Type MHz Crystal | Height - Seated (Max) 0.030" (0.75mm) |

