
FF1200030 | |
|---|---|
DigiKey Part Number | 31-FF1200030TR-ND - Tape & Reel (TR) 31-FF1200030CT-ND - Cut Tape (CT) 31-FF1200030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FF1200030 |
Description | CRYSTAL SURFACE MOUNT |
Customer Reference | |
Detailed Description | Crystal 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | - | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (4x2.5) | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |

