
FES1DE-7 | |
|---|---|
DigiKey Part Number | 31-FES1DE-7TR-ND - Tape & Reel (TR) 31-FES1DE-7CT-ND - Cut Tape (CT) 31-FES1DE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FES1DE-7 |
Description | DIODE STANDARD 200V 1A DO219AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-219AA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-219AA |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20800 € | 2,08 € |
| 100 | 0,13080 € | 13,08 € |
| 500 | 0,09712 € | 48,56 € |
| 1.000 | 0,08623 € | 86,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07237 € | 217,11 € |
| 6.000 | 0,06537 € | 392,22 € |
| 9.000 | 0,06181 € | 556,29 € |
| 15.000 | 0,05779 € | 866,85 € |
| 21.000 | 0,05542 € | 1.163,82 € |
| 30.000 | 0,05311 € | 1.593,30 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

