
FDF620003 | |
|---|---|
DigiKey Part Number | FDF620003-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDF620003 |
Description | XTAL OSC XO 156.2500MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) CMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-SMD, No Lead |
Base Resonator | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Type | Height - Seated (Max) 0.051" (1.30mm) |
Frequency |

