
FDA000027J | |
|---|---|
DigiKey Part Number | FDA000027J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDA000027J |
Description | XTAL OSC XO SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | XO (Standard) Oscillator 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Output | - | |
Voltage - Supply | - | |
Absolute Pull Range (APR) | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,13974 € | 1.139,74 € |
| Unit Price without VAT: | 1,13974 € |
|---|---|
| Unit Price with VAT: | 1,35629 € |

