Similar

FD6660017 | |
|---|---|
DigiKey Part Number | FD6660017-ND |
Manufacturer | |
Manufacturer Product Number | FD6660017 |
Description | XTAL OSC XO 66.6660MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 66.666 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Bulk | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.051" (1.30mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FD6660018 | Diodes Incorporated | 0 | FD6660018-ND | 0,71726 € | Similar |
| CPPLC5L-A5B6-66.666TS | Cardinal Components Inc. | 0 | CPPLC5L-A5B6-66.666TS-ND | 2,18893 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71726 € | 717,26 € |
| Unit Price without VAT: | 0,71726 € |
|---|---|
| Unit Price with VAT: | 0,85354 € |



