
FD5000037 | |
|---|---|
DigiKey Part Number | FD5000037-ND |
Manufacturer | |
Manufacturer Product Number | FD5000037 |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Bulk | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.051" (1.30mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASFL3-50.000MHZ-EC-T | Abracon LLC | 695 | 535-ASFL3-50.000MHZ-EC-TCT-ND | 1,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,98800 € | 9,88 € |
| 25 | 0,93400 € | 23,35 € |
| 50 | 0,89520 € | 44,76 € |
| 100 | 0,85830 € | 85,83 € |
| 250 | 0,81168 € | 202,92 € |
| 500 | 0,77812 € | 389,06 € |
| 1.000 | 0,74596 € | 745,96 € |
| 3.000 | 0,69771 € | 2.093,13 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

