FD5000033 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,72629 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,72629 €
Datasheet

Direct


Suntsu Electronics, Inc.
In Stock: 1.053
Unit Price: 0,73000 €
Datasheet
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD5000033

DigiKey Part Number
FD5000033-ND
Manufacturer
Manufacturer Product Number
FD5000033
Description
XTAL OSC XO 50.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,72629 €726,29 €
Manufacturers Standard Package
Unit Price without VAT:0,72629 €
Unit Price with VAT:0,86429 €