
FD4100002 | |
|---|---|
DigiKey Part Number | FD4100002-ND |
Manufacturer | |
Manufacturer Product Number | FD4100002 |
Description | XTAL OSC XO 41.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Bulk | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.051" (1.30mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66206 € | 662,06 € |
| Unit Price without VAT: | 0,66206 € |
|---|---|
| Unit Price with VAT: | 0,78785 € |

