
FD4000133 | |
|---|---|
DigiKey Part Number | FD4000133-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FD4000133 |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 2.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 2.8V |
Series | Operating Temperature -10°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Type | Height - Seated (Max) 0.051" (1.30mm) |
Frequency |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66206 € | 662,06 € |
| Unit Price without VAT: | 0,66206 € |
|---|---|
| Unit Price with VAT: | 0,78785 € |

