FD3300023 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,65680 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,65680 €
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72.000
Unit Price: 1,18100 €
Datasheet
33 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD3300023

DigiKey Part Number
FD3300023-ND
Manufacturer
Manufacturer Product Number
FD3300023
Description
XTAL OSC XO 33.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,68308 €683,08 €
Manufacturers Standard Package
Unit Price without VAT:0,68308 €
Unit Price with VAT:0,81287 €