
FD1200041 | |
|---|---|
DigiKey Part Number | FD1200041-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FD1200041 |
Description | XTAL OSC SO 12.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 12 MHz SO (SAW) CMOS Oscillator 1.2V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 1.2V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 4mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.051" (1.30mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |

