
FCX688BTA | |
|---|---|
DigiKey Part Number | 31-FCX688BTATR-ND - Tape & Reel (TR) 31-FCX688BTACT-ND - Cut Tape (CT) 31-FCX688BTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCX688BTA |
Description | TRANS NPN 12V 3A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 12 V 3 A 150MHz 2 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 4A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 500 @ 100mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54000 € | 5,40 € |
| 100 | 0,35100 € | 35,10 € |
| 500 | 0,26988 € | 134,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24376 € | 243,76 € |
| 2.000 | 0,22177 € | 443,54 € |
| 3.000 | 0,21056 € | 631,68 € |
| 5.000 | 0,19796 € | 989,80 € |
| 7.000 | 0,19049 € | 1.333,43 € |
| 10.000 | 0,18324 € | 1.832,40 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

