Bipolar (BJT) Transistor NPN 400 V 500 mA 50MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCX658ATA

DigiKey Part Number
FCX658ATR-ND - Tape & Reel (TR)
FCX658ACT-ND - Cut Tape (CT)
FCX658ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCX658ATA
Description
TRANS NPN 400V 0.5A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 500 mA 50MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
FCX658ATA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 200mA, 10V
Power - Max
1 W
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.973
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,54000 €5,40 €
1000,35100 €35,10 €
5000,26988 €134,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24376 €243,76 €
2.0000,22177 €443,54 €
3.0000,21056 €631,68 €
5.0000,19796 €989,80 €
7.0000,19049 €1.333,43 €
10.0000,18324 €1.832,40 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €