Similar
Similar
Similar
Similar

FCX493TA | |
|---|---|
DigiKey Part Number | FCX493TR-ND - Tape & Reel (TR) FCX493CT-ND - Cut Tape (CT) FCX493DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCX493TA |
Description | TRANS NPN 100V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 150MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCX493TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 250mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41700 € | 4,17 € |
| 100 | 0,26880 € | 26,88 € |
| 500 | 0,20464 € | 102,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18394 € | 183,94 € |
| 2.000 | 0,16652 € | 333,04 € |
| 3.000 | 0,15763 € | 472,89 € |
| 5.000 | 0,14764 € | 738,20 € |
| 7.000 | 0,14173 € | 992,11 € |
| 10.000 | 0,13598 € | 1.359,80 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |













