AP7387Q-30Y-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCX1051ATA

DigiKey Part Number
FCX1051ATR-ND - Tape & Reel (TR)
FCX1051ACT-ND - Cut Tape (CT)
FCX1051ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCX1051ATA
Description
TRANS NPN 40V 3A SOT-89-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 3 A 155MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
340mV @ 100mA, 5A
Current - Collector Cutoff (Max)
10nA
DC Current Gain (hFE) (Min) @ Ic, Vce
290 @ 10mA, 2V
Power - Max
1 W
Frequency - Transition
155MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.391
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,61100 €6,11 €
1000,40060 €40,06 €
5000,31028 €155,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,28119 €281,19 €
2.0000,25672 €513,44 €
3.0000,24425 €732,75 €
5.0000,23023 €1.151,15 €
7.0000,22193 €1.553,51 €
10.0000,21386 €2.138,60 €
25.0000,20513 €5.128,25 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €