
FCX1047ATA | |
|---|---|
DigiKey Part Number | FCX1047ATR-ND - Tape & Reel (TR) FCX1047ACT-ND - Cut Tape (CT) FCX1047ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCX1047ATA |
Description | TRANS NPN 10V 4A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 10 V 4 A 150MHz 2 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 1A, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 10 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 25mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 10nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,70600 € | 7,06 € |
| 100 | 0,46550 € | 46,55 € |
| 500 | 0,36212 € | 181,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32883 € | 328,83 € |
| 2.000 | 0,30082 € | 601,64 € |
| 3.000 | 0,28654 € | 859,62 € |
| 5.000 | 0,27050 € | 1.352,50 € |
| 7.000 | 0,26099 € | 1.826,93 € |
| 10.000 | 0,25176 € | 2.517,60 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

