
F83530002 | |
|---|---|
DigiKey Part Number | F83530002-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F83530002 |
Description | CRYSTAL CERAMIC GLASS8045 T&R 1K |
Customer Reference | |
Detailed Description | Crystal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | - | |
Operating Mode | Fundamental | |
Operating Temperature | - |

