


ES3D_HF | |
|---|---|
DigiKey Part Number | 31-ES3D_HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES3D_HF |
Description | DIODE STANDARD 200V 3A SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10360 € | 310,80 € |
| 6.000 | 0,09436 € | 566,16 € |
| 9.000 | 0,08965 € | 806,85 € |
| 15.000 | 0,08435 € | 1.265,25 € |
| 21.000 | 0,08122 € | 1.705,62 € |
| 30.000 | 0,07817 € | 2.345,10 € |
| 75.000 | 0,07553 € | 5.664,75 € |
| Unit Price without VAT: | 0,10360 € |
|---|---|
| Unit Price with VAT: | 0,12328 € |

