


ES3A-13-F | |
|---|---|
DigiKey Part Number | ES3A-FDITR-ND - Tape & Reel (TR) ES3A-FDICT-ND - Cut Tape (CT) ES3A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3A-13-F |
Description | DIODE STANDARD 50V 3A SMC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54400 € | 5,44 € |
| 100 | 0,35390 € | 35,39 € |
| 500 | 0,27204 € | 136,02 € |
| 1.000 | 0,24566 € | 245,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21213 € | 636,39 € |
| 6.000 | 0,19525 € | 1.171,50 € |
| 9.000 | 0,18664 € | 1.679,76 € |
| 15.000 | 0,17698 € | 2.654,70 € |
| 21.000 | 0,17126 € | 3.596,46 € |
| 30.000 | 0,16570 € | 4.971,00 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

