


ES2DA_HF | |
|---|---|
DigiKey Part Number | 31-ES2DA_HFTR-ND - Tape & Reel (TR) 31-ES2DA_HFCT-ND - Cut Tape (CT) 31-ES2DA_HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2DA_HF |
Description | DIODE STANDARD 200V 2A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SMA |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2DA-13-F | Diodes Incorporated | 203.666 | ES2DA-FDICT-ND | 0,64000 € | Parametric Equivalent |
| ES2DA | Good-Ark Semiconductor | 30.660 | 4786-ES2DACT-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,08960 € | 2,24 € |
| 100 | 0,07590 € | 7,59 € |
| 250 | 0,06952 € | 17,38 € |
| 500 | 0,06564 € | 32,82 € |
| 1.000 | 0,06248 € | 62,48 € |
| 2.500 | 0,05912 € | 147,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07542 € | 377,10 € |
| 10.000 | 0,06864 € | 686,40 € |
| 15.000 | 0,06518 € | 977,70 € |
| 25.000 | 0,06129 € | 1.532,25 € |
| 35.000 | 0,05899 € | 2.064,65 € |
| 50.000 | 0,05675 € | 2.837,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

