


ES2D_HF | |
|---|---|
DigiKey Part Number | 31-ES2D_HFTR-ND - Tape & Reel (TR) 31-ES2D_HFCT-ND - Cut Tape (CT) 31-ES2D_HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2D_HF |
Description | DIODE STANDARD 200V 2A SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SMB |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2D-13-F | Diodes Incorporated | 30.618 | ES2D-FDICT-ND | 2,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,09880 € | 2,47 € |
| 100 | 0,08410 € | 8,41 € |
| 250 | 0,07712 € | 19,28 € |
| 500 | 0,07290 € | 36,45 € |
| 1.000 | 0,06944 € | 69,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08878 € | 266,34 € |
| 6.000 | 0,08049 € | 482,94 € |
| 9.000 | 0,07626 € | 686,34 € |
| 15.000 | 0,07150 € | 1.072,50 € |
| 21.000 | 0,06869 € | 1.442,49 € |
| 30.000 | 0,06595 € | 1.978,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

