
DZQA6V8AXV5-7 | |
|---|---|
DigiKey Part Number | DZQA6V8AXV5-7DITR-ND - Tape & Reel (TR) DZQA6V8AXV5-7DICT-ND - Cut Tape (CT) DZQA6V8AXV5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZQA6V8AXV5-7 |
Description | TVS DIODE 4.3VWM 13VC SOT553 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp Ipp Tvs Diode Surface Mount SOT-553 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 4.3V | |
Voltage - Breakdown (Min) | 6.47V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 20W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12800 € | 1,28 € |
| 100 | 0,06130 € | 6,13 € |
| 500 | 0,06046 € | 30,23 € |
| 1.000 | 0,05960 € | 59,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04146 € | 124,38 € |
| 6.000 | 0,03800 € | 228,00 € |
| 9.000 | 0,03520 € | 316,80 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |




