S1MSWFN-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ9F5V1S92-7

DigiKey Part Number
DZ9F5V1S92-7DITR-ND - Tape & Reel (TR)
DZ9F5V1S92-7DICT-ND - Cut Tape (CT)
DZ9F5V1S92-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZ9F5V1S92-7
Description
DIODE ZENER 5.1V 200MW SOD923
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-923
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-923
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.863
Factory Stock: 2.510.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,17100 €1,71 €
1000,10670 €10,67 €
5000,07872 €39,36 €
1.0000,06179 €61,79 €
2.0000,05671 €113,42 €
5.0000,04532 €226,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03282 €328,20 €
20.0000,03221 €644,20 €
30.0000,03216 €964,80 €
50.0000,02980 €1.490,00 €
70.0000,02839 €1.987,30 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €