
DZ23C12-7-F | |
|---|---|
DigiKey Part Number | DZ23C12-FDITR-ND - Tape & Reel (TR) DZ23C12-FDICT-ND - Cut Tape (CT) DZ23C12-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C12-7-F |
Description | DIODE ZENER ARRAY 12V SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 12 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 12 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,06740 € | 6,74 € |
| 500 | 0,06650 € | 33,25 € |
| 1.000 | 0,06564 € | 65,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04837 € | 145,11 € |
| 6.000 | 0,04750 € | 285,00 € |
| 9.000 | 0,04664 € | 419,76 € |
| 15.000 | 0,04641 € | 696,15 € |
| 21.000 | 0,04194 € | 880,74 € |
| 30.000 | 0,04081 € | 1.224,30 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |




